Mosfet Array 50V 350mA (Ta) 223mW (Ta) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJX138K-AU_R1_000A1

DigiKey Part Number
3757-PJX138K-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PJX138K-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PJX138K-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJX138K-AU_R1_000A1
Description
MOSFET 2N-CH 50V 0.35A SOT563
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 350mA (Ta) 223mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
1nC @ 4.5V
Manufacturer
Panjit International Inc.
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
223mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
50V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
350mA (Ta)
Package / Case
SOT-563, SOT-666
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Supplier Device Package
SOT-563
Vgs(th) (Max) @ Id
1.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJX138K_R1_00001Panjit International Inc.9543757-PJX138K_R1_00001CT-ND67,06000 FtParametric Equivalent
In-Stock: 2 203
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HUF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00014,07125 Ft56 285,00 Ft
8 00012,64127 Ft101 130,16 Ft
12 00011,91135 Ft142 936,20 Ft
20 00011,09072 Ft221 814,40 Ft
28 00010,60447 Ft296 925,16 Ft
40 00010,13153 Ft405 261,20 Ft
100 0009,09354 Ft909 354,00 Ft
200 0008,45205 Ft1 690 410,00 Ft
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
176,21000 Ft76,21 Ft
1047,55200 Ft475,52 Ft
10029,44560 Ft2 944,56 Ft
50021,57516 Ft10 787,58 Ft
1 00019,02686 Ft19 026,86 Ft
2 00016,87331 Ft33 746,62 Ft
Digi-Reel®
QuantityUnit PriceExt Price
1152,41000 Ft152,41 Ft
1093,58000 Ft935,80 Ft
10059,31800 Ft5 931,80 Ft
50044,50982 Ft22 254,91 Ft
1 00039,72414 Ft39 724,14 Ft
2 00035,69138 Ft71 382,76 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Unit Price without VAT:76,21000 Ft
Unit Price with VAT:96,78670 Ft