
EVW-AD5001B14 | |
|---|---|
DigiKey Part Number | 10-EVW-AD5001B14-ND |
Manufacturer | |
Manufacturer Product Number | EVW-AD5001B14 |
Description | ROTARY ENCODER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 343° | |
Linear Range | - | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 224,80744 Ft | 337 211,16 Ft |
| Unit Price without VAT: | 224,80744 Ft |
|---|---|
| Unit Price with VAT: | 285,50545 Ft |


