
ERJ-U02F3901X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F3901XTR-ND - Tape & Reel (TR) 10-ERJ-U02F3901XCT-ND - Cut Tape (CT) 10-ERJ-U02F3901XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F3901X |
Description | RES 3.9K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F3901X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U2RD3901X | Panasonic Industry | 6 394 | 10-ERJ-U2RD3901XCT-ND | 58,42000 Ft | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,97000 Ft | 39,97 Ft |
| 10 | 18,44700 Ft | 184,47 Ft |
| 25 | 14,14280 Ft | 353,57 Ft |
| 50 | 11,74460 Ft | 587,23 Ft |
| 100 | 9,89990 Ft | 989,99 Ft |
| 250 | 8,04288 Ft | 2 010,72 Ft |
| 500 | 6,97296 Ft | 3 486,48 Ft |
| 1 000 | 6,12748 Ft | 6 127,48 Ft |
| 5 000 | 4,78515 Ft | 23 925,75 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,22959 Ft | 42 295,90 Ft |
| 20 000 | 3,93167 Ft | 78 633,40 Ft |
| 30 000 | 3,78655 Ft | 113 596,50 Ft |
| 50 000 | 3,62945 Ft | 181 472,50 Ft |
| 70 000 | 3,53954 Ft | 247 767,80 Ft |
| 100 000 | 3,45448 Ft | 345 448,00 Ft |
| Unit Price without VAT: | 39,97000 Ft |
|---|---|
| Unit Price with VAT: | 50,76190 Ft |

