
ERJ-3GEYJ2R0V | |
|---|---|
DigiKey Part Number | P2.0GTR-ND - Tape & Reel (TR) P2.0GCT-ND - Cut Tape (CT) P2.0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ2R0V |
Description | RES SMD 2 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ2R0V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,75000 Ft | 30,75 Ft |
| 10 | 11,06800 Ft | 110,68 Ft |
| 25 | 8,36280 Ft | 209,07 Ft |
| 50 | 6,82540 Ft | 341,27 Ft |
| 100 | 5,65710 Ft | 565,71 Ft |
| 250 | 4,45188 Ft | 1 112,97 Ft |
| 500 | 3,77548 Ft | 1 887,74 Ft |
| 1 000 | 3,24052 Ft | 3 240,52 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,30772 Ft | 11 538,60 Ft |
| 10 000 | 2,07314 Ft | 20 731,40 Ft |
| 15 000 | 1,95928 Ft | 29 389,20 Ft |
| 25 000 | 1,83585 Ft | 45 896,25 Ft |
| 35 000 | 1,76538 Ft | 61 788,30 Ft |
| 50 000 | 1,69872 Ft | 84 936,00 Ft |
| Unit Price without VAT: | 30,75000 Ft |
|---|---|
| Unit Price with VAT: | 39,05250 Ft |

