
EEF-CX1V220R | |
|---|---|
DigiKey Part Number | 10-EEF-CX1V220RTR-ND - Tape & Reel (TR) 10-EEF-CX1V220RCT-ND - Cut Tape (CT) 10-EEF-CX1V220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX1V220R |
Description | CAP ALUM POLY 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 22 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 35 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,51000 Ft | 664,51 Ft |
| 10 | 435,89300 Ft | 4 358,93 Ft |
| 50 | 340,91060 Ft | 17 045,53 Ft |
| 100 | 310,94690 Ft | 31 094,69 Ft |
| 500 | 259,42010 Ft | 129 710,05 Ft |
| 1 000 | 243,19759 Ft | 243 197,59 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 216,48665 Ft | 757 703,28 Ft |
| 7 000 | 207,03766 Ft | 1 449 263,62 Ft |
| 10 500 | 202,27304 Ft | 2 123 866,92 Ft |
| Unit Price without VAT: | 664,51000 Ft |
|---|---|
| Unit Price with VAT: | 843,92770 Ft |


