
EVA-W7XR04B34 | |
|---|---|
DigiKey Part Number | 10-EVA-W7XR04B34TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVA-W7XR04B34 |
Description | SENSOR POSITION |
Customer Reference | |
Detailed Description | Optical Sensor Linear Position Round Shaft PC Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Optical | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | - | |
Package / Case | Module | |
Supplier Device Package | - |

