


OD9225-24MBIP68 | |
|---|---|
DigiKey Part Number | OD9225-24MBIP68-ND |
Manufacturer | |
Manufacturer Product Number | OD9225-24MBIP68 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 35.0 CFM (0.980m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 30.0dB |
Mfr | Power (Watts) 2.8 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 5 ~ 149°F (-15 ~ 65°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency cURus, TUV |
Width 25.00mm | Weight 0.211 lb (95.71 g) |
Air Flow 35.0 CFM (0.980m³/min) | Current Rating (Amps) 0.120A |
Static Pressure 0.180 in H2O (44.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6 196,38096 Ft | 3 098 190,48 Ft |
| Unit Price without VAT: | 6 196,38096 Ft |
|---|---|
| Unit Price with VAT: | 7 869,40382 Ft |












