K2B-083
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2B-083

DigiKey Part Number
2298-K2B-083-ND
Manufacturer
Manufacturer Product Number
K2B-083
Description
THERMAL FUSE 2A 250V - 83C 181F
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 2 A 83°C (181°F) Radial, Box
Product Attributes
Type
Description
Select All
Category
Manufacturer
OptiFuse
Series
Packaging
Bulk
Part Status
Active
Type
Fuse
Holding Temperature
-
Rated Functioning Temperature
83°C (181°F)
Reset Temperature
-
Voltage Rating - AC
250.0
Current Rating (Amps)
2 A
Approval Agency
-
Maximum Temperature Limit
-
Package / Case
Radial, Box
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 23 702,18 Ft flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.