
NTMFS4C59NT1G | |
|---|---|
DigiKey Part Number | NTMFS4C59NT1GOSTR-ND - Tape & Reel (TR) NTMFS4C59NT1GOSCT-ND - Cut Tape (CT) NTMFS4C59NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4C59NT1G |
Description | MOSFET N-CH 30V 9A/52A 5DFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Ta), 52A (Tc) 760mW (Ta) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS4C59NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1252 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 760mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,36000 Ft | 221,36 Ft |
| 10 | 137,73800 Ft | 1 377,38 Ft |
| 100 | 88,42260 Ft | 8 842,26 Ft |
| 500 | 67,09174 Ft | 33 545,87 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 52,98798 Ft | 79 481,97 Ft |
| 3 000 | 48,09133 Ft | 144 273,99 Ft |
| Unit Price without VAT: | 221,36000 Ft |
|---|---|
| Unit Price with VAT: | 281,12720 Ft |

