
NTMFS4C59NT1G | |
|---|---|
DigiKey Part Number | NTMFS4C59NT1GOSTR-ND - Tape & Reel (TR) NTMFS4C59NT1GOSCT-ND - Cut Tape (CT) NTMFS4C59NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4C59NT1G |
Description | MOSFET N-CH 30V 9A/52A 5DFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Ta), 52A (Tc) 760mW (Ta) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS4C59NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1252 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 760mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,78000 Ft | 223,78 Ft |
| 10 | 138,94400 Ft | 1 389,44 Ft |
| 100 | 89,11120 Ft | 8 911,12 Ft |
| 500 | 67,59492 Ft | 33 797,46 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 55,40169 Ft | 83 102,54 Ft |
| 3 000 | 50,27479 Ft | 150 824,37 Ft |
| 4 500 | 47,66106 Ft | 214 474,77 Ft |
| 7 500 | 44,72260 Ft | 335 419,50 Ft |
| 10 500 | 42,98198 Ft | 451 310,79 Ft |
| 15 000 | 41,29019 Ft | 619 352,85 Ft |
| 37 500 | 38,45177 Ft | 1 441 941,38 Ft |
| Unit Price without VAT: | 223,78000 Ft |
|---|---|
| Unit Price with VAT: | 284,20060 Ft |

