MFR Recommended



NLV14042BDG | |
|---|---|
DigiKey Part Number | NLV14042BDG-ND |
Manufacturer | |
Manufacturer Product Number | NLV14042BDG |
Description | IC D-TYPE TRANSP 1:1 16-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14042BDG Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 60ns |
Series | Current - Output High, Low 8.8mA, 8.8mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:1 | Supplier Device Package |
Output Type Differential | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV14042BDR2G | onsemi | 2 389 | 488-NLV14042BDR2GCT-ND | 158,51000 Ft | MFR Recommended |
| CD4042BD | Texas Instruments | 5 | 296-32884-5-ND | 307,87000 Ft | Similar |
| CD4042BDR | Texas Instruments | 2 288 | 296-31495-1-ND | 207,28000 Ft | Similar |
| CD4042BDT | Texas Instruments | 258 | 296-CD4042BDTCT-ND | 307,87000 Ft | Similar |



