


NCP715SQ12T2G | |
|---|---|
DigiKey Part Number | 488-NCP715SQ12T2GTR-ND - Tape & Reel (TR) 488-NCP715SQ12T2GCT-ND - Cut Tape (CT) 488-NCP715SQ12T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP715SQ12T2G |
Description | IC REG LINEAR 1.2V 50MA SC-88A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP715SQ12T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,88000 Ft | 448,88 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,95352 Ft | 98 860,56 Ft |
| Unit Price without VAT: | 448,88000 Ft |
|---|---|
| Unit Price with VAT: | 570,07760 Ft |



