



NCP715SN15T1G | |
|---|---|
DigiKey Part Number | 488-NCP715SN15T1GTR-ND - Tape & Reel (TR) 488-NCP715SN15T1GCT-ND - Cut Tape (CT) 488-NCP715SN15T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP715SN15T1G |
Description | IC REG LINEAR 1.5V 200MA 5-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.8 µA | |
PSRR | 56dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,60000 Ft | 313,60 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 69,93155 Ft | 209 794,65 Ft |
| Unit Price without VAT: | 313,60000 Ft |
|---|---|
| Unit Price with VAT: | 398,27200 Ft |

