
NCP51401MNTXG | |
|---|---|
DigiKey Part Number | NCP51401MNTXGOSTR-ND - Tape & Reel (TR) NCP51401MNTXGOSCT-ND - Cut Tape (CT) NCP51401MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP51401MNTXG |
Description | IC REG LDO DDR 1OUT 10DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | - LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP51401MNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LDO (Linear), DDR | |
Voltage - Input | 2.375V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 1.8V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,18000 Ft | 424,18 Ft |
| 10 | 307,61400 Ft | 3 076,14 Ft |
| 25 | 278,42240 Ft | 6 960,56 Ft |
| 100 | 246,39180 Ft | 24 639,18 Ft |
| 250 | 231,12800 Ft | 57 782,00 Ft |
| 500 | 221,93632 Ft | 110 968,16 Ft |
| 1 000 | 214,36120 Ft | 214 361,20 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 205,00920 Ft | 615 027,60 Ft |
| 6 000 | 200,43284 Ft | 1 202 597,04 Ft |
| 9 000 | 198,14179 Ft | 1 783 276,11 Ft |
| 15 000 | 195,60265 Ft | 2 934 039,75 Ft |
| Unit Price without VAT: | 424,18000 Ft |
|---|---|
| Unit Price with VAT: | 538,70860 Ft |

