NB7NPQ702MMUTXG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 2 236,79466 Ft
Datasheet

Similar


Texas Instruments
In Stock: 1 298
Unit Price: 2 692,04000 Ft
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3 633,92000 Ft
Datasheet

Similar


Texas Instruments
In Stock: 762
Unit Price: 4 869,72000 Ft
Datasheet

Similar


Texas Instruments
In Stock: 1 154
Unit Price: 4 124,90000 Ft
Datasheet

Similar


Texas Instruments
In Stock: 551
Unit Price: 4 124,90000 Ft
Datasheet

Similar


Texas Instruments
In Stock: 838
Unit Price: 3 954,56000 Ft
Datasheet

Similar


Texas Instruments
In Stock: 75
Unit Price: 4 669,32000 Ft
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2 510,36738 Ft
Datasheet

Similar


Texas Instruments
In Stock: 233
Unit Price: 4 826,30000 Ft
Datasheet

Similar


Texas Instruments
In Stock: 1 074
Unit Price: 3 056,10000 Ft
Datasheet

Similar


Texas Instruments
In Stock: 215
Unit Price: 3 603,86000 Ft
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 267,20382 Ft
Datasheet

Similar


Diodes Incorporated
In Stock: 341
Unit Price: 1 816,96000 Ft
Datasheet
Buffer, ReDriver 2 Channel 10Gbps 16-UQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, ReDriver 2 Channel 10Gbps 16-UQFN (3x3)
onsemi USB Type-C Solutions | Digi-Key Daily

NB7NPQ702MMUTXG

DigiKey Part Number
NB7NPQ702MMUTXGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB7NPQ702MMUTXG
Description
IC REDRIVER 2 CHAN USB 16UQFN
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 10Gbps 16-UQFN (3x3)
EDA/CAD Models
NB7NPQ702MMUTXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
USB
Input
CML
Output
CML
Data Rate (Max)
10Gbps
Number of Channels
2
Delay Time
150ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
1.25 pF
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
150mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UFQFN Exposed Pad
Supplier Device Package
16-UQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes