


FDT86256 | |
|---|---|
DigiKey Part Number | FDT86256TR-ND - Tape & Reel (TR) FDT86256CT-ND - Cut Tape (CT) FDT86256DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDT86256 |
Description | MOSFET N-CH 150V 1.2A/3A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 150 V 1.2A (Ta), 3A (Tc) 2.3W (Ta), 10W (Tc) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 845mOhm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 73 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 10W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,08000 Ft | 581,08 Ft |
| 10 | 370,17000 Ft | 3 701,70 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,53000 Ft | 599,53 Ft |
| 10 | 381,54500 Ft | 3 815,45 Ft |
| 100 | 257,27420 Ft | 25 727,42 Ft |
| 500 | 204,07916 Ft | 102 039,58 Ft |
| Unit Price without VAT: | 581,08000 Ft |
|---|---|
| Unit Price with VAT: | 737,97160 Ft |




