




XW4M-30D2-H1DS | |
|---|---|
DigiKey Part Number | 39-XW4M-30D2-H1DS-ND |
Manufacturer | |
Manufacturer Product Number | XW4M-30D2-H1DS |
Description | TERM BLOCK HDR 30POS 3.50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XW4M-30D2-H1DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 30 | |
Positions Per Level | 15 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 8A | |
Voltage - IEC | 160 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Latches | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.130" (3.30mm) | |
Insulation Height | 0.421" (10.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 004,66000 Ft | 4 004,66 Ft |
| 20 | 3 241,13600 Ft | 64 822,72 Ft |
| 40 | 3 086,32700 Ft | 123 453,08 Ft |
| 60 | 2 999,26433 Ft | 179 955,86 Ft |
| 100 | 2 893,10800 Ft | 289 310,80 Ft |
| 260 | 2 704,57785 Ft | 703 190,24 Ft |
| 500 | 2 582,74852 Ft | 1 291 374,26 Ft |
| 1 000 | 2 459,63278 Ft | 2 459 632,78 Ft |
| Unit Price without VAT: | 4 004,66000 Ft |
|---|---|
| Unit Price with VAT: | 5 085,91820 Ft |

