
B6TS-04LT | |
|---|---|
DigiKey Part Number | Z2564TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B6TS-04LT |
Description | IC TOUCH SENSOR 4CH 20SOP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 20-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | 4 | |
LED Driver Channels | - | |
Interface | - | |
Resolution | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SOP |

