
SCC-1224ND | |
|---|---|
DigiKey Part Number | Z5958-ND |
Manufacturer | |
Manufacturer Product Number | SCC-1224ND |
Description | CONTROL SAFETY EDGE 120V |
Customer Reference | |
Detailed Description | Machine Safety Controller Safety Edge 120VAC, 24VDC Supply DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Controller Type | Safety Edge | |
Number of Inputs and Type | 1 - Digital | |
Safety Outputs and Type | Relay (2) | |
Auxiliary Outputs and Type | Relay | |
Contact Rating @ Voltage | 4A @ 250VAC | |
Safety Category | Category 3 | |
Voltage - Supply | 120VAC, 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP20 | |
Features | Delay Time 1 ~ 4sec | |
Approval Agency | CE, TUV | |
Weight | 0.463 lb (210.01 g) |

