
E3X-HD41 5M | |
|---|---|
DigiKey Part Number | E3X-HD415M-ND |
Manufacturer | |
Manufacturer Product Number | E3X-HD41 5M |
Description | E3X-HD41 2M WITH 5M CABLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier |
Datasheet | Datasheet |
EDA/CAD Models | E3X-HD41 5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Standard | |
Voltage - Supply | 12V ~ 24V | |
Output Type | PNP - Open Collector | |
Current - Supply | 60 mA | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106 488,38000 Ft | 106 488,38 Ft |
| Unit Price without VAT: | 106 488,38000 Ft |
|---|---|
| Unit Price with VAT: | 135 240,24260 Ft |

