
CAB-20 | |
|---|---|
DigiKey Part Number | CAB-20-ND |
Manufacturer | |
Manufacturer Product Number | CAB-20 |
Description | COMP STORAGE STL 15.5"L X 6.5"W |
Customer Reference | |
Detailed Description | Component Storage Metal, Steel Red Individual Drawers 15.500" L x 6.500" W (393.70mm x 165.10mm) X 10.000" (254.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Component Storage | |
Size / Dimension | 15.500" L x 6.500" W (393.70mm x 165.10mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 101in² (652cm²) | |
Design | Individual Drawers | |
Material | ||
Color | Red | |
Thickness | - | |
Features | Compartments/Drawers - 20 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |

