


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.906" (23.01mm), 1.000" (25.40mm) Skirt | |
Height | 0.844" (21.43mm) | |
Indicator | Line on Side | |
Material | Phenolic | |
Color | Black, Silver | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,56000 Ft | 948,56 Ft |
| 5 | 806,94400 Ft | 4 034,72 Ft |
| 10 | 756,17600 Ft | 7 561,76 Ft |
| 25 | 697,65920 Ft | 17 441,48 Ft |
| 50 | 658,84840 Ft | 32 942,42 Ft |
| 100 | 624,14580 Ft | 62 414,58 Ft |
| 250 | 583,80528 Ft | 145 951,32 Ft |
| 500 | 556,98508 Ft | 278 492,54 Ft |
| 1 000 | 532,95044 Ft | 532 950,44 Ft |
| Unit Price without VAT: | 948,56000 Ft |
|---|---|
| Unit Price with VAT: | 1 204,67120 Ft |

