
8MMINID4-EVK | |
|---|---|
DigiKey Part Number | 568-8MMINID4-EVK-ND |
Manufacturer | |
Manufacturer Product Number | 8MMINID4-EVK |
Description | I.MX 8M MINI EVAL BRD |
Customer Reference | |
Detailed Description | i.MX 8M Mini i.MX ARM® Cortex®-M4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | MPU | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | i.MX 8M Mini | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |


