General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 80kV/µs CMTI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSI1050-DDBR

DigiKey Part Number
5380-NSI1050-DDBRTR-ND - Tape & Reel (TR)
5380-NSI1050-DDBRCT-ND - Cut Tape (CT)
5380-NSI1050-DDBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSI1050-DDBR
Description
DIGITAL ISOLATOR 5KV 2CH GP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 80kV/µs CMTI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inputs - Side 1/Side 2
1/1
Mfr
Channel Type
Unidirectional
Series
Voltage - Isolation
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Common Mode Transient Immunity (Min)
80kV/µs
Part Status
Active
Data Rate
Technology
Capacitive Coupling
Propagation Delay tpLH / tpHL (Max)
140ns, 100ns
Type
General Purpose
Voltage - Supply
2.5V ~ 5.5V
Isolated Power
No
Operating Temperature
-55°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 705
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1557,82000 Ft557,82 Ft
10409,06800 Ft4 090,68 Ft
25372,12440 Ft9 303,11 Ft
100331,40030 Ft33 140,03 Ft
250311,98936 Ft77 997,34 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800293,55690 Ft234 845,52 Ft
1 600285,11910 Ft456 190,56 Ft
2 400280,89417 Ft674 146,01 Ft
4 000276,21264 Ft1 104 850,56 Ft
5 600273,47688 Ft1 531 470,53 Ft
8 000270,84514 Ft2 166 761,12 Ft
Manufacturers Standard Package
Unit Price without VAT:557,82000 Ft
Unit Price with VAT:708,43140 Ft