
EB2061-BB | |
|---|---|
DigiKey Part Number | EB2061-BB-ND |
Manufacturer | |
Manufacturer Product Number | EB2061-BB |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | EB2061-BB Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap White |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.35mm Dia |
Type Standard | Operating Temperature -10°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 853,14000 Ft | 2 853,14 Ft |
| 10 | 2 463,28900 Ft | 24 632,89 Ft |
| 25 | 2 322,84640 Ft | 58 071,16 Ft |
| 50 | 2 221,75660 Ft | 111 087,83 Ft |
| 100 | 2 124,87920 Ft | 212 487,92 Ft |
| 250 | 2 003,03676 Ft | 500 759,19 Ft |
| 500 | 1 915,33356 Ft | 957 666,78 Ft |
| 1 000 | 1 831,31670 Ft | 1 831 316,70 Ft |
| Unit Price without VAT: | 2 853,14000 Ft |
|---|---|
| Unit Price with VAT: | 3 623,48780 Ft |





