



CL-SB-22A-12T | |
|---|---|
DigiKey Part Number | 563-1341-2-ND - Tape & Reel (TR) 563-1341-1-ND - Cut Tape (CT) 563-1341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-SB-22A-12T |
Description | SWITCH SLIDE DPDT 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-22A-12T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 153gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 647,96000 Ft | 647,96 Ft |
| 10 | 545,75600 Ft | 5 457,56 Ft |
| 25 | 506,61120 Ft | 12 665,28 Ft |
| 100 | 451,23400 Ft | 45 123,40 Ft |
| 250 | 418,44856 Ft | 104 612,14 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 395,99708 Ft | 197 998,54 Ft |
| 1 000 | 375,64312 Ft | 375 643,12 Ft |
| 1 500 | 364,71464 Ft | 547 071,96 Ft |
| 2 500 | 351,95584 Ft | 879 889,60 Ft |
| 3 500 | 344,15169 Ft | 1 204 530,91 Ft |
| 5 000 | 336,38342 Ft | 1 681 917,10 Ft |
| Unit Price without VAT: | 647,96000 Ft |
|---|---|
| Unit Price with VAT: | 822,90920 Ft |

