UVY1V101MED is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 9 307
Unit Price: 140,22000 Ft
Datasheet

Similar


Nichicon
In Stock: 598
Unit Price: 155,46000 Ft
Datasheet

Similar


Nichicon
In Stock: 22 366
Unit Price: 268,24000 Ft
Datasheet

Similar


Nichicon
In Stock: 7 124
Unit Price: 118,88000 Ft
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 304,82000 Ft
Datasheet

Similar


Panasonic Industry
In Stock: 7 597
Unit Price: 131,07000 Ft
Datasheet

Similar


Panasonic Industry
In Stock: 67 211
Unit Price: 182,89000 Ft
Datasheet

Similar


Panasonic Industry
In Stock: 847
Unit Price: 185,94000 Ft
Datasheet

Similar


Panasonic Industry
In Stock: 278
Unit Price: 143,27000 Ft
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 41 896
Unit Price: 283,48000 Ft
Datasheet

Parametric Equivalent


Rubycon
In Stock: 539
Unit Price: 103,64000 Ft
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 128,02000 Ft
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 14 319
Unit Price: 131,07000 Ft
Datasheet

Parametric Equivalent


Surge
In Stock: 783
Unit Price: 76,21000 Ft
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY1V101MED

DigiKey Part Number
493-16176-ND
Manufacturer
Manufacturer Product Number
UVY1V101MED
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY1V101MED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
225 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1V101MPDNichicon9 307UPJ1V101MPD-ND140,22000 FtSimilar
UPS1V101MPDNichicon598493-15852-ND155,46000 FtSimilar
UPV1V101MGDNichicon22 366493-16344-ND268,24000 FtSimilar
UPW1V101MPDNichicon7 124493-1861-ND118,88000 FtSimilar
EEU-HD1V101Panasonic Industry0P15169-ND304,82000 FtDirect
Obsolete
This product is no longer manufactured. View Substitutes