



UKW1H101MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKW1H101MPD1TACT-ND - Cut Tape (CT) UKW1H101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1H101MPD1TA |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1H101MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 375 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,59000 Ft | 230,59 Ft |
| 10 | 145,42400 Ft | 1 454,24 Ft |
| 50 | 109,14480 Ft | 5 457,24 Ft |
| 100 | 97,58460 Ft | 9 758,46 Ft |
| 500 | 77,67416 Ft | 38 837,08 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 71,38989 Ft | 71 389,89 Ft |
| 2 000 | 66,16324 Ft | 132 326,48 Ft |
| 3 000 | 63,52532 Ft | 190 575,96 Ft |
| 5 000 | 60,58487 Ft | 302 924,35 Ft |
| 7 000 | 58,85691 Ft | 411 998,37 Ft |
| 10 000 | 57,18662 Ft | 571 866,20 Ft |
| Unit Price without VAT: | 230,59000 Ft |
|---|---|
| Unit Price with VAT: | 292,84930 Ft |

