UHD1A681MPD1AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 849
Unit Price: 178,32000 Ft
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 990
Unit Price: 205,99000 Ft
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 196
Unit Price: 199,84000 Ft
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3 188
Unit Price: 190,62000 Ft
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 44,86977 Ft
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 000
Unit Price: 202,92000 Ft
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3 270
Unit Price: 199,84000 Ft
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 538
Unit Price: 289,00000 Ft
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 000
Unit Price: 292,08000 Ft
Datasheet

Parametric Equivalent


Nichicon
In Stock: 948
Unit Price: 292,08000 Ft
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 84,95459 Ft
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 000
Unit Price: 298,23000 Ft
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 284
Unit Price: 258,26000 Ft
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 000
Unit Price: 249,03000 Ft
Datasheet
Image for UHD1A681MPD1AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHD1A681MPD1AA

DigiKey Part Number
UHD1A681MPD1AA-ND
Manufacturer
Manufacturer Product Number
UHD1A681MPD1AA
Description
CAP ALUM 10V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
746.25 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
995 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD1A681MPDNichicon849493-16775-ND178,32000 FtParametric Equivalent
UHD1A681MPD1TANichicon1 990493-UHD1A681MPD1TACT-ND205,99000 FtParametric Equivalent
UHD1A681MPD1TDNichicon1 196493-UHD1A681MPD1TDCT-ND199,84000 FtParametric Equivalent
UHE1A681MPDNichicon3 188493-1494-ND190,62000 FtParametric Equivalent
UHE1A681MPD1FANichicon0UHE1A681MPD1FA-ND44,86977 FtParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HUF
Bulk
QuantityUnit PriceExt Price
1 40041,17634 Ft57 646,88 Ft
Unit Price without VAT:41,17634 Ft
Unit Price with VAT:52,29395 Ft