



UCD1C102MNL1GS | |
|---|---|
DigiKey Part Number | 493-14520-2-ND - Tape & Reel (TR) 493-14520-1-ND - Cut Tape (CT) 493-14520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1C102MNL1GS |
Description | CAP ALUM 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1C102MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 475 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,83000 Ft | 405,83 Ft |
| 10 | 261,33300 Ft | 2 613,33 Ft |
| 50 | 200,27300 Ft | 10 013,65 Ft |
| 100 | 180,93430 Ft | 18 093,43 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 151,48830 Ft | 60 595,32 Ft |
| 800 | 140,37014 Ft | 112 296,11 Ft |
| 1 200 | 134,75533 Ft | 161 706,40 Ft |
| 2 000 | 128,49566 Ft | 256 991,32 Ft |
| 2 800 | 124,81701 Ft | 349 487,63 Ft |
| 4 000 | 121,26289 Ft | 485 051,56 Ft |
| Unit Price without VAT: | 405,83000 Ft |
|---|---|
| Unit Price with VAT: | 515,40410 Ft |

