



RPS1A331MCN1GS | |
|---|---|
DigiKey Part Number | 493-3846-2-ND - Tape & Reel (TR) 493-3846-1-ND - Cut Tape (CT) 493-3846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1A331MCN1GS |
Description | CAP ALUM POLY 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1A331MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.461" (11.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 17mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1A331MCL1GS | Nichicon | 787 | 493-14001-1-ND | 582,21000 Ft | Similar |
| PCF1A331MCL4GS | Nichicon | 887 | 493-14002-1-ND | 582,21000 Ft | Similar |
| PCJ1A331MCL1GS | Nichicon | 1 659 | 493-14054-1-ND | 615,74000 Ft | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,80000 Ft | 429,80 Ft |
| 10 | 277,08100 Ft | 2 770,81 Ft |
| 50 | 212,82540 Ft | 10 641,27 Ft |
| 100 | 192,52430 Ft | 19 252,43 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 157,58584 Ft | 78 792,92 Ft |
| 1 000 | 146,57879 Ft | 146 578,79 Ft |
| 1 500 | 141,02599 Ft | 211 538,99 Ft |
| 2 500 | 134,83286 Ft | 337 082,15 Ft |
| 3 500 | 131,19279 Ft | 459 174,77 Ft |
| 5 000 | 127,67691 Ft | 638 384,55 Ft |
| Unit Price without VAT: | 429,80000 Ft |
|---|---|
| Unit Price with VAT: | 545,84600 Ft |


