1800 µF 4 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 µF 4 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLG0G182MDO1TD

DigiKey Part Number
493-14136-1-ND - Cut Tape (CT)
493-14136-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLG0G182MDO1TD
Description
CAP ALUM POLY 1800UF 20% 4V TH
Customer Reference
Detailed Description
1800 µF 4 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLG0G182MDO1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
6.5 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
1800 µF
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
4 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
9mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLG0G182MDO1Nichicon119493-3105-ND691,94000 FtParametric Equivalent
In-Stock: 1 976
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HUF
Cut Tape (CT)
QuantityUnit PriceExt Price
1691,94000 Ft691,94 Ft
10454,48700 Ft4 544,87 Ft
50356,21260 Ft17 810,63 Ft
100325,18200 Ft32 518,20 Ft
500271,75922 Ft135 879,61 Ft
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000254,94840 Ft254 948,40 Ft
2 000240,98460 Ft481 969,20 Ft
3 000233,94224 Ft701 826,72 Ft
5 000226,09292 Ft1 130 464,60 Ft
7 000221,48178 Ft1 550 372,46 Ft
10 000217,02879 Ft2 170 287,90 Ft
Manufacturers Standard Package
Unit Price without VAT:691,94000 Ft
Unit Price with VAT:878,76380 Ft