PLG0E392MDO1TD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 277,99584 Ft
Datasheet
3900 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

PLG0E392MDO1TD

DigiKey Part Number
493-14134-1-ND - Cut Tape (CT)
493-14134-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLG0E392MDO1TD
Description
CAP ALUM POLY 3900UF 20% 2.5V TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3900 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLG0E392MDO1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
7 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
3900 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
2.5 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
8mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLG0E392MDO1Nichicon0493-3103-ND277,99584 FtParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HUF
Cut Tape (CT)
QuantityUnit PriceExt Price
1768,15000 Ft768,15 Ft
10507,83000 Ft5 078,30 Ft
50399,86280 Ft19 993,14 Ft
100365,72300 Ft36 572,30 Ft
Tape & Box (TB)
QuantityUnit PriceExt Price
500307,05128 Ft153 525,64 Ft
1 000288,58529 Ft288 585,29 Ft
1 500279,26999 Ft418 904,98 Ft
2 500268,88660 Ft672 216,50 Ft
3 500262,78619 Ft919 751,66 Ft
5 000256,89315 Ft1 284 465,75 Ft
Manufacturers Standard Package
Unit Price without VAT:768,15000 Ft
Unit Price with VAT:975,55050 Ft