PBHV9560Z-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Ft
Datasheet
BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV9560Z-QX

DigiKey Part Number
1727-PBHV9560Z-QXTR-ND - Tape & Reel (TR)
1727-PBHV9560Z-QXCT-ND - Cut Tape (CT)
1727-PBHV9560Z-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV9560Z-QX
Description
TRANS PNP 600V 0.5A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 600 V 500 mA 38MHz 650 mW Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
600 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 50mA, 10V
Power - Max
650 mW
Frequency - Transition
38MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes