
NCA9555BYHP | |
|---|---|
DigiKey Part Number | 1727-NCA9555BYHPTR-ND - Tape & Reel (TR) 1727-NCA9555BYHPCT-ND - Cut Tape (CT) 1727-NCA9555BYHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9555BYHP |
Description | I2C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCA9555BYHP Models |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
Number of I/O 16 | Operating Temperature -40°C ~ 85°C |
Interface I2C, SMBus | Mounting Type Surface Mount |
Interrupt Output Yes | Package / Case 24-WFQFN Exposed Pad |
Features POR | Supplier Device Package 24-HWQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,85000 Ft | 488,85 Ft |
| 10 | 357,87200 Ft | 3 578,72 Ft |
| 25 | 324,91320 Ft | 8 122,83 Ft |
| 100 | 288,69560 Ft | 28 869,56 Ft |
| 250 | 271,39228 Ft | 67 848,07 Ft |
| 500 | 260,96356 Ft | 130 481,78 Ft |
| 1 000 | 258,71918 Ft | 258 719,18 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 241,77868 Ft | 725 336,04 Ft |
| 6 000 | 236,59097 Ft | 1 419 545,82 Ft |
| 9 000 | 233,99370 Ft | 2 105 943,30 Ft |
| Unit Price without VAT: | 488,85000 Ft |
|---|---|
| Unit Price with VAT: | 620,83950 Ft |

