BZX84-A3V9-QR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 51,82000 Ft
Datasheet
Zener Diode 3.9 V 250 mW ±1% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-A3V9-QR

DigiKey Part Number
1727-BZX84-A3V9-QRTR-ND - Tape & Reel (TR)
1727-BZX84-A3V9-QRCT-ND - Cut Tape (CT)
1727-BZX84-A3V9-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-A3V9-QR
Description
DIODE ZENER 3.9V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 250 mW ±1% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZBZX84C3V9LT1Gonsemi0488-SZBZX84C3V9LT1GCT-ND51,82000 FtSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HUF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00046,58564 Ft139 756,92 Ft
6 00042,57624 Ft255 457,44 Ft
9 00042,43569 Ft381 921,21 Ft
Manufacturers Standard Package
Unit Price without VAT:46,58564 Ft
Unit Price with VAT:59,16376 Ft