
BZX84-A13-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-A13-QRTR-ND - Tape & Reel (TR) 1727-BZX84-A13-QRCT-ND - Cut Tape (CT) 1727-BZX84-A13-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-A13-QR |
Description | DIODE ZENER 13V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±1% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,26000 Ft | 278,26 Ft |
| 10 | 171,98300 Ft | 1 719,83 Ft |
| 50 | 125,38360 Ft | 6 269,18 Ft |
| 100 | 110,23020 Ft | 11 023,02 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 64,04504 Ft | 192 135,12 Ft |
| 6 000 | 58,53353 Ft | 351 201,18 Ft |
| Unit Price without VAT: | 278,26000 Ft |
|---|---|
| Unit Price with VAT: | 353,39020 Ft |

