Zener Diode Array 1 Pair Common Anode 9.1 V 180 mW ±5% SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode Array 1 Pair Common Anode 9.1 V 180 mW ±5% SOT-323
PMST2907A-QX

BZB784-C9V1,115

DigiKey Part Number
1727-BZB784-C9V1,115TR-ND - Tape & Reel (TR)
1727-BZB784-C9V1,115CT-ND - Cut Tape (CT)
1727-BZB784-C9V1,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZB784-C9V1,115
Description
DIODE ZENER ARRAY 9.1V SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 9.1 V 180 mW ±5% SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Manufacturer
Nexperia USA Inc.
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
9.1 V
Package / Case
SC-70, SOT-323
Tolerance
±5%
Supplier Device Package
SOT-323
Power - Max
180 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 854
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,94000 Ft79,94 Ft
1049,49900 Ft494,99 Ft
10030,68350 Ft3 068,35 Ft
50022,50534 Ft11 252,67 Ft
1 00019,85205 Ft19 852,05 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,46600 Ft49 398,00 Ft
6 00014,75658 Ft88 539,48 Ft
9 00013,88444 Ft124 959,96 Ft
15 00012,90347 Ft193 552,05 Ft
21 00012,32216 Ft258 765,36 Ft
30 00011,75689 Ft352 706,70 Ft
Manufacturers Standard Package
Unit Price without VAT:79,94000 Ft
Unit Price with VAT:101,52380 Ft