BC860CW,135 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2 045
Unit Price: 54,87000 Ft
Datasheet

Direct


onsemi
In Stock: 10
Unit Price: 45,72000 Ft
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 76,21000 Ft
Datasheet

Similar


Diodes Incorporated
In Stock: 2 015
Unit Price: 54,87000 Ft
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6 000
Unit Price: 67,06000 Ft
Datasheet

Similar


onsemi
In Stock: 19 368
Unit Price: 42,67000 Ft
Datasheet

Similar


Infineon Technologies
In Stock: 68 537
Unit Price: 18,28920 Ft
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 118,88000 Ft
Datasheet

Similar


onsemi
In Stock: 742
Unit Price: 42,67000 Ft
Datasheet

Similar


onsemi
In Stock: 4 846
Unit Price: 45,72000 Ft
Datasheet

Similar


Diodes Incorporated
In Stock: 473
Unit Price: 67,06000 Ft
Datasheet

Similar


onsemi
In Stock: 35
Unit Price: 91,45000 Ft
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC860CW,135

DigiKey Part Number
1727-BC860CW,135TR-ND - Tape & Reel (TR)
1727-BC860CW,135CT-ND - Cut Tape (CT)
1727-BC860CW,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC860CW,135
Description
TRANS PNP 45V 0.1A SOT-323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Supplier Device Package
SOT-323
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857CW-7-FDiodes Incorporated2 045BC857CW-FDICT-ND54,87000 FtDirect
BC857CWT1Gonsemi10BC857CWT1GOSCT-ND45,72000 FtDirect
BC807-25W-7Diodes Incorporated0BC807-25WDICT-ND76,21000 FtSimilar
BC857BW-7-FDiodes Incorporated2 015BC857BW-FDICT-ND54,87000 FtSimilar
BC857BWH RFGTaiwan Semiconductor Corporation6 0001801-BC857BWHRFGCT-ND67,06000 FtSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HUF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0007,41444 Ft74 144,40 Ft
20 0006,66519 Ft133 303,80 Ft
30 0006,28315 Ft188 494,50 Ft
50 0005,85340 Ft292 670,00 Ft
70 0005,59872 Ft391 910,40 Ft
100 0005,35142 Ft535 142,00 Ft
Manufacturers Standard Package
Unit Price without VAT:7,41444 Ft
Unit Price with VAT:9,41634 Ft