
NSC5021D-25M | |
|---|---|
DigiKey Part Number | 644-NSC5021D-25MTR-ND - Tape & Reel (TR) 644-NSC5021D-25MCT-ND - Cut Tape (CT) 644-NSC5021D-25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5021D-25M |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Ratings AEC-Q100, AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,36000 Ft | 427,36 Ft |
| 10 | 372,62900 Ft | 3 726,29 Ft |
| 25 | 352,46080 Ft | 8 811,52 Ft |
| 50 | 337,94900 Ft | 16 897,45 Ft |
| 100 | 323,92930 Ft | 32 392,93 Ft |
| 250 | 306,34320 Ft | 76 585,80 Ft |
| 500 | 293,68238 Ft | 146 841,19 Ft |
| 1 000 | 281,54119 Ft | 281 541,19 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 273,87134 Ft | 821 614,02 Ft |
| 6 000 | 262,57511 Ft | 1 575 450,66 Ft |
| 9 000 | 256,18886 Ft | 2 305 699,74 Ft |
| Unit Price without VAT: | 427,36000 Ft |
|---|---|
| Unit Price with VAT: | 542,74720 Ft |

