
RBS306-CON-US | |
|---|---|
DigiKey Part Number | 881-RBS306-CON-US-ND |
Manufacturer | |
Manufacturer Product Number | RBS306-CON-US |
Description | SENSOR DRY CONTACTLORAWAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dry Contact Sensor Sensor LoRaWAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Dry Contact Sensor | |
Output Type | LoRaWAN | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 951,74000 Ft | 40 951,74 Ft |
| 5 | 38 115,41200 Ft | 190 577,06 Ft |
| 10 | 37 058,63600 Ft | 370 586,36 Ft |
| 25 | 35 793,31040 Ft | 894 832,76 Ft |
| 50 | 34 927,24840 Ft | 1 746 362,42 Ft |
| Unit Price without VAT: | 40 951,74000 Ft |
|---|---|
| Unit Price with VAT: | 52 008,70980 Ft |

