Image for RBS3010NA0ABN08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBS3010NA0ABN08

DigiKey Part Number
881-RBS3010NA0ABN08-ND
Manufacturer
Manufacturer Product Number
RBS3010NA0ABN08
Description
SENSOR - WATER DETECTION LORAWAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Water Detection Sensor LoRaWAN Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Water Detection
Output Type
LoRaWAN
Operating Temperature
-30°C ~ 70°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HUF
Bulk
QuantityUnit PriceExt Price
129 371,96000 Ft29 371,96 Ft
527 245,04800 Ft136 225,24 Ft
1026 452,46600 Ft264 524,66 Ft
2525 503,83920 Ft637 595,98 Ft
5024 854,47640 Ft1 242 723,82 Ft
10024 258,21960 Ft2 425 821,96 Ft
Manufacturers Standard Package
Unit Price without VAT:29 371,96000 Ft
Unit Price with VAT:37 302,38920 Ft