Image for RBS3010EU22BN08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBS3010EU22BN08

DigiKey Part Number
881-RBS3010EU22BN08-ND
Manufacturer
Manufacturer Product Number
RBS3010EU22BN08
Description
SENSOR TEMPERATURE LORAWAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Humidity, Temperature Sensor LoRaWAN Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Output Type
LoRaWAN
Operating Temperature
-40°C ~ 50°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HUF
Bulk
QuantityUnit PriceExt Price
132 100,74000 Ft32 100,74 Ft
529 803,48800 Ft149 017,44 Ft
1028 947,44600 Ft289 474,46 Ft
2527 922,66720 Ft698 066,68 Ft
5027 221,20040 Ft1 361 060,02 Ft
10026 577,04800 Ft2 657 704,80 Ft
Manufacturers Standard Package
Unit Price without VAT:32 100,74000 Ft
Unit Price with VAT:40 767,93980 Ft