
RBS3010EU19BN00 | |
|---|---|
DigiKey Part Number | 881-RBS3010EU19BN00-ND |
Manufacturer | |
Manufacturer Product Number | RBS3010EU19BN00 |
Description | SENSOR - TEMPERATURE LORAWAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor LoRaWAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature | |
Output Type | LoRaWAN | |
Operating Temperature | -40°C ~ 50°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 440,78000 Ft | 25 440,78 Ft |
| 5 | 23 562,36400 Ft | 117 811,82 Ft |
| 10 | 22 862,63400 Ft | 228 626,34 Ft |
| 25 | 22 025,29600 Ft | 550 632,40 Ft |
| 50 | 21 452,08520 Ft | 1 072 604,26 Ft |
| 100 | 20 925,86820 Ft | 2 092 586,82 Ft |
| Unit Price without VAT: | 25 440,78000 Ft |
|---|---|
| Unit Price with VAT: | 32 309,79060 Ft |

