
RBS3010EU0EBN00 | |
|---|---|
DigiKey Part Number | 881-RBS3010EU0EBN00-ND |
Manufacturer | |
Manufacturer Product Number | RBS3010EU0EBN00 |
Description | SENSOR TEMPERATURE LORAWAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature Sensor LoRaWAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Output Type | LoRaWAN | |
Operating Temperature | -40°C ~ 50°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 411,38000 Ft | 27 411,38 Ft |
| 5 | 25 408,04800 Ft | 127 040,24 Ft |
| 10 | 24 661,89200 Ft | 246 618,92 Ft |
| 25 | 23 768,24160 Ft | 594 206,04 Ft |
| 50 | 23 156,55400 Ft | 1 157 827,70 Ft |
| 100 | 22 595,10000 Ft | 2 259 510,00 Ft |
| Unit Price without VAT: | 27 411,38000 Ft |
|---|---|
| Unit Price with VAT: | 34 812,45260 Ft |

