
RBS3010EU0ABN08 | |
|---|---|
DigiKey Part Number | 881-RBS3010EU0ABN08-ND |
Manufacturer | |
Manufacturer Product Number | RBS3010EU0ABN08 |
Description | SENSOR - WATER DETECTION LORAWAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Water Detection Sensor LoRaWAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Water Detection | |
Output Type | LoRaWAN | |
Operating Temperature | -40°C ~ 50°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 371,96000 Ft | 29 371,96 Ft |
| 5 | 27 245,04800 Ft | 136 225,24 Ft |
| 10 | 26 452,46600 Ft | 264 524,66 Ft |
| 25 | 25 503,83920 Ft | 637 595,98 Ft |
| 50 | 24 854,47640 Ft | 1 242 723,82 Ft |
| 100 | 24 258,21960 Ft | 2 425 821,96 Ft |
| Unit Price without VAT: | 29 371,96000 Ft |
|---|---|
| Unit Price with VAT: | 37 302,38920 Ft |

