Image for RBS3010EU0ABN00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBS3010EU0ABN00

DigiKey Part Number
881-RBS3010EU0ABN00-ND
Manufacturer
Manufacturer Product Number
RBS3010EU0ABN00
Description
SENSOR - WATER DETECTION LORAWAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Water Detection Sensor LoRaWAN Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Water Detection
Output Type
LoRaWAN
Operating Temperature
-40°C ~ 50°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HUF
Bulk
QuantityUnit PriceExt Price
127 411,38000 Ft27 411,38 Ft
525 408,04800 Ft127 040,24 Ft
1024 661,89200 Ft246 618,92 Ft
2523 768,24160 Ft594 206,04 Ft
5023 156,55400 Ft1 157 827,70 Ft
10022 595,10000 Ft2 259 510,00 Ft
Manufacturers Standard Package
Unit Price without VAT:27 411,38000 Ft
Unit Price with VAT:34 812,45260 Ft