
RBS3010EU09BN00 | |
|---|---|
DigiKey Part Number | 881-RBS3010EU09BN00-ND |
Manufacturer | |
Manufacturer Product Number | RBS3010EU09BN00 |
Description | SENSOR - TILT SENSOR LORAWAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tilt Sensor Sensor LoRaWAN Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Tilt Sensor | |
Output Type | LoRaWAN | |
Operating Temperature | -40°C ~ 50°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 459,50000 Ft | 21 459,50 Ft |
| 5 | 19 839,60000 Ft | 99 198,00 Ft |
| 10 | 19 236,39600 Ft | 192 363,96 Ft |
| 25 | 18 514,15440 Ft | 462 853,86 Ft |
| 50 | 18 019,90120 Ft | 900 995,06 Ft |
| 100 | 17 566,09540 Ft | 1 756 609,54 Ft |
| Unit Price without VAT: | 21 459,50000 Ft |
|---|---|
| Unit Price with VAT: | 27 253,56500 Ft |

