Image for RBS3010EU03BN00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBS3010EU03BN00

DigiKey Part Number
881-RBS3010EU03BN00-ND
Manufacturer
Manufacturer Product Number
RBS3010EU03BN00
Description
SENSOR DRY CONTACTLORAWAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dry Contact Sensor Sensor LoRaWAN Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Dry Contact Sensor
Output Type
LoRaWAN
Operating Temperature
-40°C ~ 50°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HUF
Bulk
QuantityUnit PriceExt Price
125 440,78000 Ft25 440,78 Ft
523 562,36400 Ft117 811,82 Ft
1022 862,63400 Ft228 626,34 Ft
2522 025,29600 Ft550 632,40 Ft
5021 452,08520 Ft1 072 604,26 Ft
10020 925,86820 Ft2 092 586,82 Ft
Manufacturers Standard Package
Unit Price without VAT:25 440,78000 Ft
Unit Price with VAT:32 309,79060 Ft