
RBS301-CON-US | |
|---|---|
DigiKey Part Number | 881-RBS301-CON-US-ND |
Manufacturer | |
Manufacturer Product Number | RBS301-CON-US |
Description | SENSOR DRY CONTACTLORAWAN |
Customer Reference | |
Detailed Description | Dry Contact Sensor Sensor LoRaWAN Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Dry Contact Sensor | |
Output Type | LoRaWAN | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 440,78000 Ft | 25 440,78 Ft |
| 5 | 23 115,47200 Ft | 115 577,36 Ft |
| 10 | 22 282,47600 Ft | 222 824,76 Ft |
| Unit Price without VAT: | 25 440,78000 Ft |
|---|---|
| Unit Price with VAT: | 32 309,79060 Ft |

